Filter Your Search
1 - 1 of 1 results
|
HV2601FG-G-M931
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 16 | 1 | 33 dB | SEPARATE OUTPUT | 4 mA | 5.5 V | 3 V | S-PQFP-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | 2016-03-02 | Microchip |