Filter Your Search
1 - 10 of 735 results
|
HV2301PJ-G
Microchip Technology Inc
|
$10.6847 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | -160 V | -40 V | NO | 1 | 8 | 33 dB | SEPARATE OUTPUT | 4 mA | 5.5 V | 3 V | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | MICROCHIP TECHNOLOGY INC | LCC-28 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
HV2301TQ-G-M931
Microchip Technology Inc
|
$11.0150 | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 4 mA | 5.5 V | 3 V | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | ||||||||||||||||||||||||
|
HV2301TQ-G
Microchip Technology Inc
|
$11.0150 | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 4 mA | 5.5 V | 3 V | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | ||||||||||||||||||||||||
|
HV2301FG-G
Microchip Technology Inc
|
$12.4950 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | -160 V | -40 V | NO | 1 | 8 | 33 dB | SEPARATE OUTPUT | 4 mA | 5.5 V | 3 V | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
HV2301FG-G-M931
Microchip Technology Inc
|
$12.5950 | Yes | Active | 5 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | HVCMOS | IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 8 | 1 | 33 dB | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.4 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||
|
HV2321FG-G
Microchip Technology Inc
|
$15.6950 | Yes | Active | 5 V | YES | 23 Ω | 1.15 Ω | 5 µs | 5 µs | 4.5 A | SPST | HVCMOS | 40 V | -90 V | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 4.5 mA | 5.5 V | 3 V | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | 8542.39.00.01 | |||||||||||
|
HV232PJ-G
Microchip Technology Inc
|
$18.4815 | Yes | Active | 5 V | YES | 19 Ω | 950 mΩ | 5 µs | 5 µs | 3 A | SPST | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | -160 V | -40 V | NO | 1 | 8 | 33 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.572 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-28 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
HV232FG-G
Microchip Technology Inc
|
$21.1650 | Yes | Active | 5 V | YES | 19 Ω | 950 mΩ | 5 µs | 5 µs | 3 A | SPST | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | -160 V | -40 V | NO | 1 | 8 | 33 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, GREEN, LQFP/TQFP-48 | compliant | 8542.39.00.01 | Microchip | ||||||
|
HV238TQ-G
Microchip Technology Inc
|
$29.0300 | Active | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | NO | 8 | 2 | 33 dB | SEPARATE OUTPUT | 2 mA | 12.6 V | 4.75 V | S-PQFP-G48 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||
|
HV238FG-G
Microchip Technology Inc
|
$32.9900 | Yes | Active | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | 100 V | -110 V | -10 V | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 2 mA | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip |