Filter Your Search
1 - 3 of 3 results
|
HV20822FG-G
Microchip Technology Inc
|
$32.3700 | Yes | Active | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | NO | 16 | 1 | 33 dB | SEPARATE OUTPUT | 2 mA | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||
|
HV20822FG-G-M931
Microchip Technology Inc
|
$32.4800 | Yes | Active | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | CMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | 110 V | -10 V | -110 V | NC | 8 | 2 | 33 dB | SEPARATE OUTPUT | 3 mA | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||
|
HV20822FG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | SPST | CMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | 8 | 2 | 33 dB | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 245 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | LFQFP, | compliant | 8542.39.00.01 | QFP | 48 |