Filter Your Search
1 - 10 of 15 results
|
HUM2010D
Microchip Technology Inc
|
Check for Price | No | Active | 4 pF | 3.4 pF | 13 W | 200 mΩ | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 500 mA | 4 MHz | 30 µs | 100 V | Not Qualified | O-MXPM-X2 | e0 | 150 °C | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UNSPECIFIED | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-2 | compliant | ||||||||
|
HUM2010SME3
Microsemi Corporation
|
Check for Price | Transferred | 4 pF | 200 mΩ | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 30 µs | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
HUM2010
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4 pF | 3.4 pF | 200 mΩ | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY, LOW DISTORTION | SWITCHING | 500 mA | 4 MHz | 30 µs | 100 V | Not Qualified | O-MUPM-X1 | e4 | 150 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | GOLD | UNSPECIFIED | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | |||||||
|
HUM2010CR
Microsemi Corporation
|
Check for Price | No | Transferred | 4 pF | 3.4 pF | 13 W | 200 mΩ | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 500 mA | 4 MHz | 30 µs | 100 V | Not Qualified | O-MUPM-X1 | e0 | 150 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | HERMETIC SEALED PACKAGE-1 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE C | ||||
|
HUM2010DE3
Microsemi Corporation
|
Check for Price | Transferred | 4 pF | 200 mΩ | SILICON | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 30 µs | O-MXPM-X2 | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | O-MXPM-X2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
![]() |
HUM2010SM
Microsemi Corporation
|
Check for Price | No | Transferred | 4 pF | 3.4 pF | 13 W | 200 mΩ | SILICON | 1 kV | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 500 mA | 4 MHz | 30 µs | 100 V | Not Qualified | O-LELF-R2 | e0 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, MELF-2 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE SM | MELF | |||
|
HUM2010B
Microchip Technology Inc
|
Check for Price | No | Active | 4 pF | 3.4 pF | 13 W | 200 mΩ | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 500 mA | 4 MHz | 30 µs | 100 V | Not Qualified | O-XALF-W2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, AXIAL PACKAGE-2 | compliant | ||||||||
|
HUM2010BE3
Microsemi Corporation
|
Check for Price | Transferred | 4 pF | 200 mΩ | SILICON | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 30 µs | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
HUM2010R
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4 pF | 200 mΩ | SILICON | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY, LOW DISTORTION | SWITCHING | 30 µs | Not Qualified | O-MUPM-X1 | e4 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | GOLD | UNSPECIFIED | UPPER | MICROSEMI CORP | O-MUPM-X1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HUM2010C
Microsemi Corporation
|
Check for Price | No | Transferred | 4 pF | 3.4 pF | 13 W | 200 mΩ | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 500 mA | 4 MHz | 30 µs | 100 V | Not Qualified | O-MUPM-X1 | e0 | 150 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | HERMETIC SEALED PACKAGE-1 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE B |