Parametric results for: hugd-50 under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: hugd50
Select parts from the table below to compare.
Compare
Compare
HUGD-50-/T-L
GAIA Converter Inc
Check for Price Buy No No Active 9 V 40 V 1 NO ANALOG CIRCUIT 1 HYBRID INDUSTRIAL R-MDMA-P10 e3 Not Qualified 90 °C -55 °C 10 METAL DMA MODULE,10LEAD,1.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 26 mm 40 mm 8.2 mm GAIA CONVERTER INC MODULE , MODULE,10LEAD,1.5 10 compliant 8542.39.00.01
HUGD-50-/S
GAIA Converter Inc
Check for Price Buy Yes Yes Active 9 V 40 V 1 NO ANALOG CIRCUIT 1 HYBRID INDUSTRIAL R-MDMA-P10 e3 Not Qualified 90 °C -40 °C 10 METAL DMA MODULE,10LEAD,1.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 26 mm 40 mm 8.2 mm GAIA CONVERTER INC MODULE , MODULE,10LEAD,1.5 10 compliant 8542.39.00.01
HUGD-50-L
GAIA Converter Inc
Check for Price Buy No No Active 38 V 40 V 9 V 8.8 V 15.3 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 50 W R-MDMA-P10 Not Qualified 90 °C -40 °C 10 METAL DMA MODULE,10LEAD,1.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PURE MATTE TIN OVER NICKEL PIN/PEG DUAL 26 mm 40 mm 8.2 mm GAIA CONVERTER INC MODULE METAL PACKAGE-10 10 compliant EAR99
HUGD-50
GAIA Converter Inc
Check for Price Buy Yes Yes Active 38 V 40 V 9 V 8.8 V 15.3 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 50 W R-MDMA-P10 e3 Not Qualified 90 °C -40 °C 10 METAL DMA MODULE,10LEAD,1.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 26 mm 40 mm 8.2 mm GAIA CONVERTER INC MODULE , MODULE,10LEAD,1.5 10 compliant EAR99
HUGD-50-/S-L
GAIA Converter Inc
Check for Price Buy No No Active 9 V 40 V 1 NO ANALOG CIRCUIT 1 HYBRID INDUSTRIAL R-MDMA-P10 e3 Not Qualified 90 °C -40 °C 10 METAL DMA MODULE,10LEAD,1.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 26 mm 40 mm 8.2 mm GAIA CONVERTER INC MODULE , MODULE,10LEAD,1.5 10 compliant 8542.39.00.01
HUGD-50/T
GAIA Converter Inc
Check for Price Buy Yes Active 9 V 40 V 1 NO ANALOG CIRCUIT 1 HYBRID INDUSTRIAL R-MDMA-P10 e3 Not Qualified 90 °C -55 °C 10 METAL DMA MODULE,10LEAD,1.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 26 mm 40 mm 8.2 mm GAIA CONVERTER INC compliant 8542.39.00.01
HUGD-50-/T
GAIA Converter Inc
Check for Price Buy Yes Yes Active 9 V 40 V 1 NO ANALOG CIRCUIT 1 HYBRID INDUSTRIAL R-MDMA-P10 e3 Not Qualified 90 °C -55 °C 10 METAL DMA MODULE,10LEAD,1.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 26 mm 40 mm 8.2 mm GAIA CONVERTER INC MODULE , MODULE,10LEAD,1.5 10 compliant 8542.39.00.01 Gaia Converter
HUGD-50/T-L
GAIA Converter Inc
Check for Price Buy No Active 9 V 40 V 1 NO ANALOG CIRCUIT 1 HYBRID INDUSTRIAL R-MDMA-P10 e3 Not Qualified 90 °C -55 °C 10 METAL DMA MODULE,10LEAD,1.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 26 mm 40 mm 8.2 mm GAIA CONVERTER INC not_compliant 8542.39.00.01