Filter Your Search
1 - 3 of 3 results
|
HUF76639S3ST_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 50 A | 26 mΩ | ULTRA LOW RESISTANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | TO-263AB, 3/2 PIN | 2 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | 8541.29.00.95 | |||
|
HUF76639S3ST-F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 50 A | 26 mΩ | ULTRA LOW RESISTANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ONSEMI | TO-263 2L (D2PAK) | TO-263AB, 3/2 PIN | 418AJ | not_compliant | EAR99 | onsemi | |||||
|
HUF76639S3ST_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 50 A | 26 mΩ | ULTRA LOW RESISTANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO263A02 | compliant | EAR99 | onsemi |