Filter Your Search
1 - 4 of 4 results
|
HTSW-150-16-T-S
Samtec Inc
|
$2.6087 | Yes | Active | 50 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 5 inch | 0.32 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
HTSW-150-16-T-S-LL
Samtec Inc
|
$2.7070 | Yes | Active | 50 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HTSW-150-16-T-S-RA
Samtec Inc
|
$2.8545 | Yes | Active | 50 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
HTSW-150-16-T-S-NA
Samtec Inc
|
Check for Price | Yes | Active | 50 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |