Parametric results for: htsw-118-08-l-d under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: htsw11808ld
Select parts from the table below to compare.
Compare
Compare
HTSW-118-08-L-D
Samtec Inc
$3.1194 Yes Yes Active 36 2 2.54 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 1.8 inch SAMTEC INC LEAD FREE compliant SAMTEC
HTSW-118-08-L-D-LL
Samtec Inc
$3.3198 Yes Yes Active 36 2 2.54 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 1.8 inch SAMTEC INC LEAD FREE compliant
HTSW-118-08-L-D-RA
Samtec Inc
$3.4318 Yes Yes Active 36 2 2.54 mm 2 6.3 A MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.24 inch 0.26 inch 1.8 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40