Filter Your Search
1 - 2 of 2 results
|
HTSW-104-10-G-S
Samtec Inc
|
$0.5574 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.4 inch | 0.23 inch | SAMTEC INC | LEAD FREE | compliant | ||
|
HTSW-104-10-G-S-RA
Samtec Inc
|
$0.6019 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 0.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant |