Filter Your Search
1 - 2 of 2 results
|
HTSS-102-01-F-D-LL
Samtec Inc
|
Check for Price | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.365 inch | 0.365 inch | 0.35 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
HTSS-102-01-F-D
Samtec Inc
|
Check for Price | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.365 inch | 0.365 inch | 0.35 inch | 0.115 inch | SAMTEC INC | unknown |