Filter Your Search
1 - 4 of 4 results
|
HTS305X7R165L6G4X
Presidio Components Inc
|
Check for Price | Yes | Active | 1.6 µF | 500 V | 20 % | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | L BEND | 10.16 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||
|
HTS305X7R165L6G4Y
Presidio Components Inc
|
Check for Price | No | Active | 1.6 µF | 500 V | 20 % | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | L BEND | 10.16 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||
|
HTS305X7R165L6G4
Presidio Components Inc
|
Check for Price | No | Active | 1.6 µF | 500 V | 20 % | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | L BEND | 10.16 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||
|
HTS305X7R165L6G4R
Presidio Components Inc
|
Check for Price | Yes | Active | 1.6 µF | 500 V | 20 % | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | L BEND | 10.16 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 |