Filter Your Search
1 - 2 of 2 results
|
HTMS-150-02-G-D-RA
Samtec Inc
|
$8.2444 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | 0.27 inch | 2.5 inch | 0.14 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
HTMS-150-02-G-D
Samtec Inc
|
$8.3496 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | 0.1 inch | 2.5 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |