Filter Your Search
1 - 10 of 876 results
|
HTHA1506150R00DW
Vishay Foil Resistors
|
Check for Price | Yes | Active | 150 Ω | 0.5 % | 40 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 2.4495 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | unknown | EAR99 | ||
|
HTHA120623R400DW
Vishay Foil Resistors
|
Check for Price | Yes | Active | 23.4 Ω | 0.5 % | 33 mW | 1206 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 878.7 mV | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1206 | unknown | EAR99 | ||
|
HTHA1506835R00DW
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 835 Ω | 0.5 % | 40 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 5.7793 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
HTHA150617K800BW
Vishay Foil Resistors
|
Check for Price | Yes | Active | 17.8 kΩ | 0.1 % | 40 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 26.6833 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | unknown | EAR99 | ||
|
HTHA150629R800BW
Vishay Foil Resistors
|
Check for Price | Yes | Active | 29.8 Ω | 0.1 % | 40 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 1.0918 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | unknown | EAR99 | ||
|
HTHA12064K4800BW
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 4.48 kΩ | 0.1 % | 33 mW | 1206 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 12.1589 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
HTHA12062K7700DW
Vishay Foil Resistors
|
Check for Price | Yes | Active | 2.77 kΩ | 0.5 % | 33 mW | 1206 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 9.5609 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1206 | unknown | EAR99 | ||
|
HTHA12061K0600QW
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1.06 kΩ | 0.02 % | 33 mW | 1206 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 5.9144 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1206 | compliant | EAR99 | ||
|
HTHA150610R900DW
Vishay Foil Resistors
|
Check for Price | Yes | Active | 10.9 Ω | 0.5 % | 40 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 660.3 mV | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | unknown | EAR99 | ||
|
HTHA150657R600FW
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 57.6 Ω | 1 % | 40 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 1.5179 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |