Parametric results for: ht8656 under Audio Synthesizer ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ht8656
Select parts from the table below to compare.
Compare
Compare
HT8656A
Holtek Semiconductor Inc
Check for Price No Obsolete DIP SPEECH SYNTHESIZER WITH RCDG CMOS 1 DRAM 16 s 3 mA 5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C -20 °C 28 PLASTIC/EPOXY DIP28(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC DIP, DIP28(UNSPEC) unknown 8542.39.00.01 12.4 6890.8 85445.915 12.4 Commercial Extended: -20C to +70C DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object]
HT8656B
Holtek Semiconductor Inc
Check for Price No Obsolete DIP SPEECH SYNTHESIZER WITH RCDG CMOS 1 DRAM 16 s 3 mA 5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C -20 °C 28 PLASTIC/EPOXY DIP28(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01 12.4 6890.8 85445.915 12.4 Commercial Extended: -20C to +70C DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object]