Parametric results for: ht66f0311 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ht66f031
Select parts from the table below to compare.
Compare
Compare
HT66F03(16NSOP-A)
Holtek Semiconductor Inc
Check for Price Yes Contact Manufacturer 8 20 MHz 1024 64 20 MHz 8 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 8.5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm HOLTEK SEMICONDUCTOR INC unknown 8542.31.00.01
HT66F03(10MSOP-A)
Holtek Semiconductor Inc
Check for Price Yes Contact Manufacturer 8 20 MHz 1024 64 20 MHz 8 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 8.5 mA 5.5 V 4.5 V INDUSTRIAL S-PDSO-G10 Not Qualified 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 3 mm HOLTEK SEMICONDUCTOR INC unknown 8542.31.00.01 TSSOP, TSSOP10,.19,20