Filter Your Search
1 - 1 of 1 results
|
HT16528-003
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 5 V | 50 V | 80 | SERIAL | DOT MATRIX; SEGMENT | 240-CHARACTER | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 1 mA | 5.5 V | 2.7 V | 80 V | 20 V | YES | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 20 mm | HOLTEK SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 |