Filter Your Search
1 - 10 of 17 results
|
HT5004S
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 50 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 500 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||
|
HT5008S
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 50 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 500 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||
|
HT5000
Transpro Electronics Corp
|
Check for Price | Obsolete | 50 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 500 A | 1 | 175 °C | -50 °C | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||
|
HT5002
Transpro Electronics Corp
|
Check for Price | Obsolete | 50 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 500 A | 1 | 175 °C | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||
|
HT5000S
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 50 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||
|
HT5001S
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 50 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||
|
HT500/06OG6
Herrmann Kg
|
Check for Price | Obsolete | NO | 125 °C | HERRMANN KG | unknown | EAR99 | , | 100 µs | 200 V/us | 150 mA | 3 V | 200 mA | 40 mA | 8.4 kA | 1.78 V | 710 kA | 600 V | SCR | |||||||||||||||
|
HT5004
Transpro Electronics Corp
|
Check for Price | Obsolete | 50 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 500 A | 1 | 175 °C | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||
|
HT500/12OG6
Herrmann Kg
|
Check for Price | Obsolete | NO | 125 °C | HERRMANN KG | unknown | EAR99 | , | 150 µs | 200 V/us | 150 mA | 3 V | 200 mA | 40 mA | 8.4 kA | 1.78 V | 710 kA | 1.2 kV | SCR | |||||||||||||||
|
HT5006
Transpro Electronics Corp
|
Check for Price | Obsolete | 50 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 500 A | 1 | 175 °C | TRANSPRO ELECTRONICS CORP | unknown | EAR99 |