Filter Your Search
1 - 10 of 20 results
|
HSP48908VC-20
Intersil Corporation
|
Check for Price | No | Transferred | 8 | 20 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS | NO | NO | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTERSIL CORP | QFP | MQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||||||||||||
|
HSP48908VC-32
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 32 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | YES | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTERSIL CORP | MQFP-100 | not_compliant | 8542.39.00.01 | 3A991.A.2 | |||||||||||||
|
HSP48908GC-20
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 20 MHz | 20 | NO | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS | NO | YES | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | ||||||||||||||
|
HSP48908VC-32
Rochester Electronics LLC
|
Check for Price | Active | 8 | 32 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | QFP | QFP, | 100 | unknown | |||||||||||||||||||
|
HSP48908JC-32
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 32 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 84 | unknown | |||||||||||||
|
HSP48908GC-32
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 32 MHz | 20 | NO | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | YES | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | 3A991.A.2 | |||||||||||||
|
HSP48908VC-20
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 20 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS | NO | NO | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
|
HSP48908VC-32
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 32 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | YES | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | 3A991.A.2 | ||||||||||||||
|
HSP48908JC-32
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 32 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.31 mm | 29.31 mm | INTERSIL CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.39.00.01 | 3A991.A.2 | |||||||||
|
HSP48908GM-27/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 27 MHz | 20 | NO | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | YES | 160 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | 3A991.A.2 |