Filter Your Search
1 - 3 of 3 results
|
HSP48410GC-33
Harris Semiconductor
|
Check for Price | No | Obsolete | 24 | 33 MHz | 24 | NO | 5 V | DSP PERIPHERAL, HISTOGRAM PROCESSOR | CMOS | NO | YES | 396 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | HARRIS SEMICONDUCTOR | , | unknown | 3A991.A.2 | 8542.39.00.01 | ||||
|
HSP48410GC-33
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 24 | 33 MHz | 24 | NO | 5 V | DSP PERIPHERAL, HISTOGRAM PROCESSOR | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | , | unknown | 3A991.A.2 | 8542.39.00.01 | PGA | 84 | ||||||
|
HSP48410GC-33
Intersil Corporation
|
Check for Price | No | Obsolete | 24 | 33 MHz | 24 | NO | 5 V | DSP PERIPHERAL, HISTOGRAM PROCESSOR | CMOS | NO | YES | 396 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | INTERSIL CORP | PGA-84 | not_compliant | 3A991.A.2 | 8542.39.00.01 | PGA | 84 |