Filter Your Search
1 - 4 of 4 results
|
HSP45240JC-33
Intersil Corporation
|
Check for Price | No | Transferred | 7 | 33 MHz | 24 | YES | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | 24 X 24 CROSSPOINT SWITCH | NO | NO | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 3A991.A.2 | 8542.39.00.01 | |||||||
|
HSP45240JC-33
Renesas Electronics Corporation
|
Check for Price | Active | 7 | 50 MHz | 24 | YES | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | 24 X 24 CROSSPOINT SWITCH | NO | YES | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 25.145 mm | 25.145 mm | RENESAS ELECTRONICS CORP | LCC-68 | compliant | 3A991.A.2 | 8542.39.00.01 | ||||||||||
|
HSP45240JC-33
Harris Semiconductor
|
Check for Price | No | Transferred | 7 | 33 MHz | 24 | YES | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | 24 X 24 CROSSPOINT SWITCH | NO | NO | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||
|
HSP45240JC-33
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 7 | 33 MHz | 24 | YES | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | 24 X 24 CROSSPOINT SWITCH | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 4 | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | QFN | 68 | unknown | 3A991.A.2 | 8542.39.00.01 |