Filter Your Search
1 - 2 of 2 results
|
HSP45240GM-40/883
Intersil Corporation
|
Check for Price | No | Obsolete | 7 | 40 MHz | 24 | NO | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 29.465 mm | 29.465 mm | INTERSIL CORP | PGA | PGA-68 | 68 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||||
|
HSP45240GM-40/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 7 | 40 MHz | 24 | NO | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | 24 X 24 CROSSPOINT SWITCH; ICC SPECIFIED @ 33MHZ | NO | YES | 99 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA68,11X11 | unknown | 3A991.A.2 | 8542.39.00.01 |