Filter Your Search
1 - 2 of 2 results
|
HSP45102SC-40Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 99 mA | 5.25 V | 4.75 V | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | RENESAS ELECTRONICS CORP | SOICW | , | 28 | M28.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
HSP45102SC-40Z
Intersil Corporation
|
Check for Price | Transferred | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | INTERSIL CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | 3A991.A.2 | 8542.39.00.01 |