Filter Your Search
1 - 2 of 2 results
|
HSP43124PC-33
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | 33 MHz | 1 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | MOS | NO | YES | 203 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
HSP43124PC-33
Harris Semiconductor
|
Check for Price | No | Obsolete | 1 | 33 MHz | 1 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | MOS | NO | YES | 203 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 3A991.A.2 | 8542.39.00.01 |