Filter Your Search
1 - 2 of 2 results
|
HSN15-4.5
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 15 V | 240 V | 100 V | 14.25 V | 15.75 V | 4.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 55 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.010605 Vrms | HYBRID | COMMERCIAL | 67.5 W | R-XXMA-X | CE, EN, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE | unknown | EAR99 | 2019-11-25 | ||||||
|
HSN-15-4.5
International Rectifier
|
Check for Price | No | Transferred | 100 V | 15 V | 14.25 V | 15.75 V | 1 | NO | NO | CAN ALSO BE OPERATED AT 230V AC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | COMMERCIAL | 67.5 W | R-XXMA-X | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | Module | unknown | EAR99 |