Filter Your Search
1 - 2 of 2 results
|
HSMP-386J-TR2G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.25 pF | 1.2 pF | 2 W | 770 mΩ | SILICON | 100 V | PIN DIODE | COMPLEX | YES | 8 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | 50 mA | 100 MHz | L BAND | 260 ns | 50 V | Not Qualified | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | AVAGO TECHNOLOGIES INC | QFN | S-PDSO-N8 | 8 | compliant | EAR99 | 8541.10.00.80 | Avago Technologies | ||
|
HSMP-386J-TR2G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.25 pF | 1.2 pF | 2 W | 770 mΩ | SILICON | 100 V | PIN DIODE | COMPLEX | YES | 8 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | 50 mA | 100 MHz | L BAND | 260 ns | 50 V | Not Qualified | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | BROADCOM LTD | S-PDSO-N8 | compliant | EAR99 | 8541.10.00.80 |