Filter Your Search
1 - 7 of 7 results
|
HSMP-3820-TR1G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 0.8 pF | 250 mW | 600 mΩ | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | 10 mA | 100 MHz | 70 ns | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | AGILENT TECHNOLOGIES INC | SOT-23 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
HSMP-3820-TR1
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 0.8 pF | 0.6 pF | 250 mW | 600 mΩ | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | 10 mA | 100 MHz | 70 ns | 20 V | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | AGILENT TECHNOLOGIES INC | SOT-23 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
HSMP-3820-TR1
Broadcom Limited
|
Check for Price | No | Obsolete | 0.8 pF | 0.6 pF | 1.5 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 10 mA | 100 MHz | 70 ns | 20 V | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | BROADCOM LTD | SOT-23, 3 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
HSMP-3820-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 0.8 pF | 0.6 pF | 250 mW | 600 mΩ | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | 10 mA | 100 MHz | 70 ns | 20 V | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.80 | Avago Technologies | |||||
|
HSMP-3820-TR1
Hewlett Packard Co
|
Check for Price | Transferred | 0.8 pF | 250 mW | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | 70 ns | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HEWLETT PACKARD CO | SOT-23 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
HSMP-3820-TR1G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 0.8 pF | 0.6 pF | 250 mW | 600 mΩ | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | 10 mA | 100 MHz | 70 ns | 20 V | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | AVAGO TECHNOLOGIES INC | SOT-23 | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.80 | Avago Technologies | ||
|
HSMP-3820-TR1
Avago Technologies
|
Check for Price | No | No | Obsolete | 0.8 pF | 0.6 pF | 1.5 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 10 mA | 100 MHz | 70 ns | 20 V | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | AVAGO TECHNOLOGIES INC | SOT-23 | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.80 |