Filter Your Search
1 - 4 of 4 results
|
HSMH-C150
Broadcom Limited
|
$0.1845 | Yes | Active | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 17.0 mcd | 660 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Red | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 1.1 mm | 2 mm | BROADCOM INC | 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HSMH-C150
Avago Technologies
|
$0.3220 | Yes | Yes | Active | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 17.0 mcd | 660 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Red | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 1.1 mm | 2 mm | AVAGO TECHNOLOGIES INC | 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSMH-C150
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 17.0 mcd | 660 nm | 170 deg | DIFFUSED | Red | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.7 mm | 1.1 mm | 2 mm | AGILENT TECHNOLOGIES INC | SMT, 2 PIN | compliant | 8541.40.20.00 | |||||
|
HSMH-C150
Hewlett Packard Co
|
Check for Price | Transferred | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 11.65 mcd | 660 nm | 170 deg | DIFFUSED | SINGLE | 0.0063 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR | RECTANGULAR | 2.7 mm | 1.1 mm | 2 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |