Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
HSMG-C190
Broadcom Limited
|
||
|
HSMG-C190
Hewlett Packard Co
|
||
|
HSMG-C190
Agilent Technologies Inc
|
||
|
HSMG-C190
Avago Technologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Luminous Intensity-Nom
|
Peak Wavelength
|
Viewing Angle
|
Lens Type
|
Additional Feature
|
Color@Wavelength
|
Configuration |
Luminous Intensity-Min
|
Optoelectronic Device Type
|
Reverse Voltage-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Finish
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Samacsys Manufacturer
|
Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | BROADCOM INC | compliant | EAR99 | 8541.40.20.00 | ||||
Transferred | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | DIFFUSED | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR | RECTANGULAR | 1.3 mm | 800 µm | 1 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||
No | Transferred | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.3 mm | 800 µm | 1 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | SMT, 2 PIN | |||||
Yes | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.40.20.00 | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies |
|
HSMG-C190
Broadcom Limited
|
$0.1281 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | BROADCOM INC | compliant | EAR99 | 8541.40.20.00 | |||||
|
HSMG-C190
Hewlett Packard Co
|
Check for Price | Transferred | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | DIFFUSED | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR | RECTANGULAR | 1.3 mm | 800 µm | 1 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||||||
|
HSMG-C190
Agilent Technologies Inc
|
Check for Price | No | Transferred | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.3 mm | 800 µm | 1 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | SMT, 2 PIN | ||||||
|
HSMG-C190
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.40.20.00 | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies |