Parametric results for: hsmfc655 under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: hsmfc655
Select parts from the table below to compare.
Compare
Compare
HSMF-C655
Avago Technologies
Check for Price No Yes Obsolete HIGH EFFICIENCY RED/GREEN 25 mA 1 YES SURFACE MOUNT 5.0/9.0 mcd 639/570 nm 155 deg DIFFUSED SEPARATE, 2 ELEMENTS DUAL COLOR LED e0 80 °C -25 °C 4 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2.7 mm AVAGO TECHNOLOGIES INC SURFACE MOUNT PACKAGE-4 compliant 8541.40.20.00
HSMF-C655
Broadcom Limited
Check for Price Yes Obsolete HIGH EFFICIENCY RED/GREEN 25 mA 1 YES SURFACE MOUNT 5.0/9.0 mcd 639/570 nm 155 deg DIFFUSED SEPARATE, 2 ELEMENTS DUAL COLOR LED e0 80 °C -25 °C 4 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2.7 mm BROADCOM INC SURFACE MOUNT PACKAGE-4 unknown 8541.40.20.00
HSMF-C655
Hewlett Packard Co
Check for Price No Transferred HIGH EFFICIENCY RED/GREEN 25 mA 2.6 V 2 639 nm 155 deg DIFFUSED Green/Red SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e0 80 °C -25 °C RECTANGULAR Tin/Lead (Sn/Pb) 600 µm 2 mm HEWLETT PACKARD CO unknown 8541.40.20.00
HSMF-C655
Agilent Technologies Inc
Check for Price No Transferred HIGH EFFICIENCY RED/GREEN 25 mA 2.6 V 1 YES SURFACE MOUNT 5.0/9.0 mcd 639/570 nm 155 deg DIFFUSED Green/Red SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e0 80 °C -25 °C 4 TR, 7 INCH RECTANGULAR Tin/Lead (Sn/Pb) 3.5 mm 1.1 mm 2.7 mm AGILENT TECHNOLOGIES INC SURFACE MOUNT PACKAGE-4 unknown 8541.40.20.00