Filter Your Search
1 - 3 of 3 results
|
HSMF-C114
Avago Technologies
|
$0.8998 | Yes | Yes | Active | RED/GREEN/BLUE | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 85.0/180.0/70.0 mcd | 637/523/468 nm | 140 deg | DIFFUSED | COMMON ANODE, 3 ELEMENTS | 3 | TRIPLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 350 µm | 1.1 mm | AVAGO TECHNOLOGIES INC | 1.60 X 1.50 MM, 0.35 MM HEIGHT, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSMF-C114
Broadcom Limited
|
$0.9768 | Yes | Active | RED/GREEN/BLUE | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 85.0/180.0/70.0 mcd | 637/523/468 nm | 140 deg | DIFFUSED | COMMON ANODE, 3 ELEMENTS | 3 | TRIPLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 350 µm | 1.1 mm | BROADCOM INC | 1.60 X 1.50 MM, 0.35 MM HEIGHT, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HSMF-C114
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED/GREEN/BLUE | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 85.0/180.0/70.0 mcd | 637/523/468 nm | 140 deg | DIFFUSED | Blue/Bl-Gr/Or-Red | COMMON ANODE, 3 ELEMENTS | TRIPLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 4 | TR | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.5 mm | 350 µm | 1.1 mm | AGILENT TECHNOLOGIES INC | 1.60 X 1.50 MM, 0.35 MM HIEGHT, SMD, 4 PIN | unknown | 8541.40.20.00 |