Parametric results for: hsmet400 under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hsmet400
Select parts from the table below to compare.
Compare
Compare
HSME-T400
Hewlett Packard Co
Check for Price No Obsolete EMERALD GREEN 30 mA 2.3 V 1 YES SURFACE MOUNT 1.5 mcd 558 nm 120 deg NONDIFFUSED Green SINGLE SINGLE COLOR LED 5 V e0 85 °C -20 °C 2 TR ROUND Tin/Lead (Sn/Pb) 1.9 mm 2.2 mm HEWLETT PACKARD CO unknown 8541.40.20.00 27.8 Commercial Extended: -20C to +85C
HSME-T400
Avago Technologies
Check for Price Obsolete EMERALD GREEN 30 mA 1 YES SURFACE MOUNT 1.5 mcd 558 nm 120 deg NONDIFFUSED SUPPORTS INFRARED SINGLE SINGLE COLOR LED e0 85 °C -20 °C 2 TR, 7 INCH ROUND TIN LEAD 1.8 mm 2.2 mm AVAGO TECHNOLOGIES INC unknown 8541.40.20.00 27.8 Commercial Extended: -20C to +85C [object Object]
HSME-T400
Agilent Technologies Inc
Check for Price No Transferred 30 mA 2.3 V 558 nm 120 deg CLEAR Green 5 V e0 85 °C -20 °C Tin/Lead (Sn/Pb) 1.9 mm AGILENT TECHNOLOGIES INC unknown 8541.40.20.00 27.8 Commercial Extended: -20C to +85C
HSME-T400
Broadcom Limited
Check for Price Obsolete EMERALD GREEN 30 mA 1 YES SURFACE MOUNT 1.5 mcd 558 nm 120 deg NONDIFFUSED SUPPORTS INFRARED SINGLE SINGLE COLOR LED e0 85 °C -20 °C 2 TR, 7 INCH ROUND TIN LEAD 1.8 mm 2.2 mm BROADCOM INC unknown 8541.40.20.00 27.8 Commercial Extended: -20C to +85C [object Object]