Filter Your Search
1 - 10 of 13 results
|
HSMCJ90
Vishay Semiconductors
|
Check for Price | No | Obsolete | 160 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 90 V | e0 | Tin/Lead (Sn/Pb) | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
HSMCJ9.0A
Microsemi Corporation
|
Check for Price | No | Obsolete | 15.4 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.1 V | 2 kW | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | MODIFIED DO-214AB, 2 PIN | 2 | |||||
|
HSMCJ9.0C
Microsemi Corporation
|
Check for Price | No | Obsolete | 16.4 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 12.2 V | 2 kW | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | MODIFIED DO-214AB, 2 PIN | 2 | |||||
|
HSMCJ9.0
Microsemi Corporation
|
Check for Price | No | Obsolete | 16.9 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 12.2 V | 2 kW | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | MODIFIED DO-214AB, 2 PIN | 2 | |||||
|
HSMCJ90
Microsemi Corporation
|
Check for Price | No | Obsolete | 160 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 122 V | 2 kW | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | MODIFIED DO-214AB, 2 PIN | 2 | |||||
|
HSMCJ90A
Microsemi Corporation
|
Check for Price | No | Obsolete | 146 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 2 kW | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | MODIFIED DO-214AB, 2 PIN | 2 | |||||
|
HSMCJ90CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 146 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 2 kW | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | MODIFIED DO-214AB, 2 PIN | 2 | |||||
|
HSMCJ90AH1
ProTek Devices
|
Check for Price | Obsolete | 146 V | 5 µA | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PDSO-C2 | e4 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL GOLD | C BEND | DUAL | PROTEK DEVICES | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||
|
HSMCJ9.0AH1
ProTek Devices
|
Check for Price | Obsolete | 15.4 V | 10 µA | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PDSO-C2 | e4 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL GOLD | C BEND | DUAL | PROTEK DEVICES | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||
|
HSMCJ90C
Microsemi Corporation
|
Check for Price | No | Obsolete | 160 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 122 V | 2 kW | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 |