Parametric results for: hsm15b under Rectifier Diodes

Filter Your Search

1 - 10 of 578 results

|
-
-
-
-
-
Manufacturer Part Number: hsm15
Select parts from the table below to compare.
Compare
Compare
HSM150GE3/TR13
Microchip Technology Inc
$1.0700 Yes Active SINGLE -55 °C 175 °C MICROCHIP TECHNOLOGY INC compliant GENERAL PURPOSE SILICON RECTIFIER DIODE 690 mV DO-215AA R-PDSO-G2 50 A 1 1 2 1 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NOT SPECIFIED 50 V 100 µA 50 V YES SCHOTTKY GULL WING DUAL NOT SPECIFIED
HSM150G/TR13
Microchip Technology Inc
$1.7150 No Active SINGLE -55 °C 175 °C MICROCHIP TECHNOLOGY INC compliant GENERAL PURPOSE SILICON RECTIFIER DIODE 690 mV DO-215AA R-PDSO-G2 50 A 1 1 2 1 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 50 V 100 µA 50 V YES SCHOTTKY GULL WING DUAL SMBG, 2 PIN Not Qualified
TSHSM-150-D-24-F-V-TB-0-AP-LF
Major League Electronics
Check for Price Yes Contact Manufacturer 100 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYAMIDE6T GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 1 GΩ e4 -40 °C 105 °C HOLE 0.071 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.46 mm FLASH inch SURFACE MOUNT 0.199 inch 0.15 inch 5 inch MAJOR LEAGUE ELECTRONICS compliant EAR99
TSHSM-150-D-24-GT-V
Major League Electronics
Check for Price No Contact Manufacturer 100 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR POST HEIGHT=0.720 INCHES NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 5.461 mm 10u inch SURFACE MOUNT 0.2 inch 0.1 inch 5 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HSM15DSEF-S13
Sullins Connector Solutions
Check for Price Yes Active 30 2 3 A POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NO e4 -65 °C 200 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO LOCKING ONE 10u inch 0.325 inch 0.431 inch 3.306 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
TSHSM-150-D-34-GT-V-TB-0-AP-LF
Major League Electronics
Check for Price Yes Contact Manufacturer 100 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYAMIDE6T GOLD STRAIGHT BOARD CONNECTOR 600VAC V NO 1 GΩ e3 -40 °C 105 °C HOLE 0.071 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.46 mm 10u inch SURFACE MOUNT 0.199 inch 0.15 inch 5 inch MAJOR LEAGUE ELECTRONICS compliant EAR99
TSHSM-150-D-11-GT-V-TB-0-AP-LF
Major League Electronics
Check for Price Yes Contact Manufacturer 100 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYAMIDE6T GOLD STRAIGHT BOARD CONNECTOR 600VAC V NO 1 GΩ e3 -40 °C 105 °C HOLE 0.071 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.46 mm 10u inch SURFACE MOUNT 0.199 inch 0.15 inch 5 inch MAJOR LEAGUE ELECTRONICS compliant EAR99
TSHSM-150-D-16-GT-V
Major League Electronics
Check for Price No Contact Manufacturer 100 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR POST HEIGHT=0.420 INCHES NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 5.461 mm 10u inch SURFACE MOUNT 0.2 inch 0.1 inch 5 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
HSM15DREF
Sullins Connector Solutions
Check for Price Yes Yes Active 30 2 30 mΩ 3 A POLYETHERSULFONE NOT SPECIFIED CARD EDGE CONNECTOR 1800VDC V NO 2.224 N 5 GΩ 26 AWG 26 AWG .139 N e4 UL, CSA -65 °C 125 °C MOUNTING FLANGE GOLD OVER NICKEL BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.14 inch NO HOLE .112-.124 FLOATING BOBBIN ONE 50u inch 0.431 inch 3.279 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
HSM15HSAN
Sullins Connector Solutions
Check for Price Yes Yes Active 30 2 3.9624 mm 1 30 mΩ 3 A BOARD POLYETHERSULFONE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e4 UL, CSA -65 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO ONE RECTANGULAR 10u inch SOLDER 0.431 inch 3.279 inch 0.27 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40