Filter Your Search
1 - 1 of 1 results
|
HSEC8-160-01-S-RA-BL-TR
Samtec Inc
|
Check for Price | Yes | Active | 120 | 2 | 800 µm | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | 0.069 inch | NO | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 2.64 inch | SAMTEC INC | compliant | SAMTEC |