Filter Your Search
1 - 4 of 4 results
|
HSEC8-160-01-S-DV-A-K-TR
Samtec Inc
|
$4.6520 | Yes | Yes | Active | 120 | 2 | 800 µm | 2 | 2.8 A | FEMALE | BOARD | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.0988 mm | SURFACE MOUNT | 0.276 inch | 0.314 inch | 2.197 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||
|
HSEC8-160-01-S-DV-A-K
Samtec Inc
|
$5.0300 | Yes | Yes | Active | 120 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 2.197 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
HSEC8-160-01-S-DV-A-K-WT
Samtec Inc
|
Check for Price | Active | 120 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 2.071 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
HSEC8-160-01-S-DV-A-K-FR
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | compliant |