Parametric results for: hsec814001sdvabltr under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hsec814001sdvabltr
Select parts from the table below to compare.
Compare
Compare
HSEC8-140-01-S-DV-A-BL-TR
Samtec Inc
Check for Price Yes Active 80 2 800 µm 2 15 mΩ 2.8 A FEMALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT CARD EDGE CONNECTOR 720VAC V NO 1 GΩ e3 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR BELLOWED TYPE BLACK 0.031 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING BOARDLOCK ONE GENERAL PURPOSE RECTANGULAR 3.4 mm 30u inch SURFACE MOUNT 0.276 inch 0.314 inch 1.441 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC