Filter Your Search
1 - 10 of 32 results
|
HSEC8-113-01-L-DV-A-TR
Samtec Inc
|
$3.0400 | Yes | Yes | Active | 26 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | EDGE RATE CONTACT | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 0.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
HSEC8-113-01-L-DV-A-K
Samtec Inc
|
$3.0500 | Yes | Yes | Active | 26 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | EDGE RATE CONTACT | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 0.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
HSEC8-113-01-L-DV-A-L2
Samtec Inc
|
$3.0646 | Yes | Yes | Active | 26 | 2 | 812.8 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 0.948 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HSEC8-113-01-L-DV-A-L2-TR
Samtec Inc
|
$3.1636 | Yes | Active | 26 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 0.5905 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
HSEC8-113-01-L-DV-A-L2-K-TR
Samtec Inc
|
$3.2484 | Yes | Yes | Active | 26 | 2 | 800 µm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | EDGE RATE CONTACT | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
HSEC8-113-01-L-DV-A-L2-K
Samtec Inc
|
$3.4582 | Yes | Active | 26 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 0.5905 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
HSEC8-113-01-L-DV-A-K-TR
Samtec Inc
|
$3.6268 | Yes | Active | 26 | 2 | 800 µm | 2 | 2.8 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | EDGE RATE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.0988 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 0.716 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
HSEC8-113-01-L-DV-A
Samtec Inc
|
$3.6500 | Yes | Yes | Active | 26 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | EDGE RATE CONTACT | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 0.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
HSEC8-113-01-L-DV-A-PE-K-TR
Samtec Inc
|
$3.7089 | Yes | Active | 26 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 0.5905 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
HSEC8-113-01-L-DV-A-PE
Samtec Inc
|
$3.7285 | Yes | Active | 26 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | EDGE RATE CONTACT | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 0.685 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 |