Filter Your Search
1 - 6 of 6 results
|
HSEC8-125-01-S-RA-L2
Samtec Inc
|
$4.7764 | Yes | Active | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||
|
HSEC8-125-01-S-RA-L2-TR
Samtec Inc
|
$6.9864 | Yes | Active | 50 | 2 | 800 µm | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | 0.069 inch | NO | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 1.325 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
HSEC8-125-01-S-RA-BL
Samtec Inc
|
$7.4181 | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
HSEC8-125-01-S-RA-BL-TR
Samtec Inc
|
$7.9732 | Yes | Active | 50 | 2 | 800 µm | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | 0.069 inch | NO | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 1.537 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
HSEC8-125-01-S-RA-TR
Samtec Inc
|
Check for Price | Yes | Active | 50 | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | 0.069 inch | NO | ONE | 30u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 1.325 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
HSEC8-125-01-S-RA
Samtec Inc
|
Check for Price | Yes | Active | GOLD (30) OVER NICKEL | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SAMTEC INC | compliant | SAMTEC |