Filter Your Search
1 - 10 of 43 results
|
HSDL-4400011
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 875 nm | 110 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 37 m | e0 | 85 °C | -40 °C | CYLINDRICAL | Tin/Lead (Sn/Pb) | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HSDL-4400#1S1
Agilent Technologies Inc
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | 85 °C | -40 °C | CYLINDRICAL | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||||||
|
HSDL-4400011
Avago Technologies
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | CYLINDRICAL | TIN | 1.78 mm | AVAGO TECHNOLOGIES INC | compliant | PLASTIC, SMT, 2 PIN | ||||||||||||
|
HSDL-4400031
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 875 nm | 110 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 37 m | e0 | 85 °C | -40 °C | CYLINDRICAL | Tin/Lead (Sn/Pb) | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HSDL-4400
Broadcom Limited
|
Check for Price | Yes | Transferred | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | CYLINDRICAL | Tin (Sn) | 1.78 mm | BROADCOM LTD | compliant | 8541.40.20.00 | PLASTIC, SMT, 2 PIN | Avago Technologies | ||||||||||
|
HSDL-4400#1L1
Broadcom Limited
|
Check for Price | Yes | Transferred | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | CYLINDRICAL | Tin (Sn) | 1.78 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||||||||||||
|
HSDL-4400#011
Hewlett Packard Co
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.525 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||||||||||
|
HSDL-4400-OPTION-021
Avago Technologies
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | ROUND | Tin (Sn) | 1.78 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||
|
HSDL-4400#011
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | 85 °C | -40 °C | CYLINDRICAL | 1.78 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||||||
|
HSDL-4400#011
Avago Technologies
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | CYLINDRICAL | Tin (Sn) | 1.78 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |