Filter Your Search
1 - 6 of 6 results
|
HSDL-9100-024
Broadcom Limited
|
$1.9509 | Yes | Active | YES | 6 µs | 60 mm | 0.01mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | 100 mA | 1.65 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.35 mm | 2.7 mm | 6.9 mm | BROADCOM LTD | compliant | EAR99 | 8542.39.00.01 | ||||
|
HSDL-9100-021
Broadcom Limited
|
$2.3451 | Yes | Active | YES | 6 µs | 60 mm | 0.01mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | 100 mA | 1.65 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.35 mm | 2.7 mm | 6.9 mm | BROADCOM INC | compliant | EAR99 | 8542.39.00.01 | ||||
|
HSDL-9100-001
Broadcom Limited
|
Check for Price | Yes | Obsolete | YES | 60 mm | 0.1mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | 100 mA | 1.6 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | 2.75 mm | 2.7 mm | 7.1 mm | BROADCOM LTD | compliant | EAR99 | 8541.50.00.80 | ||||||
|
HSDL-9100-024
Avago Technologies
|
Check for Price | Yes | Yes | Active | YES | 6 µs | 60 mm | 0.01mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | 100 mA | 1.65 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.35 mm | 2.7 mm | 6.9 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||
|
HSDL-9100-001
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | YES | 60 mm | 0.1mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | 100 mA | 1.6 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | 2.75 mm | 2.7 mm | 7.1 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.50.00.80 | |||||
|
HSDL-9100-021
Avago Technologies
|
Check for Price | Yes | Yes | Active | YES | 6 µs | 60 mm | 0.01mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | 100 mA | 1.65 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.35 mm | 2.7 mm | 6.9 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.39.00.01 | Avago Technologies |