Filter Your Search
1 - 2 of 2 results
|
HSCSNBN2.5MDAA3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 1 ms | 0.03 Psi | -0.03 Psi | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.8 MM | 2.8 mA | STRAIGHT | 3.33 V | 3.27 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | IRREGULAR | SOLDER | 25.3 mm | 22.87 mm | 27.31 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | ||
|
HSCSNBN2.5MDAA3
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | 460 µs | 0.0363 Psi | -0.0363 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown |