Filter Your Search
1 - 2 of 2 results
|
HSCSAAN010MGAA5
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | 460 µs | 0.145 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | ||||||
|
HSCSAAN010MGAA5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 1 ms | 0.1 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM | 3.5 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | compliant | SIP-4 |