Filter Your Search
1 - 1 of 1 results
|
HSCMLNT004BD3A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 58 Psi | -58 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | unknown |