Parametric results for: hscdlnv005pdsa5 under Pressure Sensors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hscdlnv005pdsa5
Select parts from the table below to compare.
Compare
Compare
HSCDLNV005PDSA5
Honeywell Sensing and Control
Check for Price Yes Active NO 460 µs 5 Psi -5 Psi SPI 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 2.47 MM and Port Height = 7.95 MM 12 4.6 mA STRAIGHT 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL unknown