Filter Your Search
1 - 3 of 3 results
|
HSA50R33J
TE Connectivity
|
$4.0907 | Yes | Yes | Active | 330 mΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | 25 °C | NO | 1.25 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 17 mm | 51 mm | 30 mm | 72.5mm x 30mm x 17mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||
|
NHSA50R33J
TE Connectivity
|
Check for Price | Yes | Active | 330 mΩ | 5 % | 20 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | Aluminum Housing | 2 | 17 mm | 51 mm | 30 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
KHSA50R33J
TE Connectivity
|
Check for Price | Active | 330 mΩ | 5 % | 50 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 200 °C | -55 °C | Aluminum Housing | 2 | 17 mm | 51 mm | 30 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 |