Filter Your Search
1 - 10 of 89 results
|
HS64005000J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HS6410C100J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HS6450C000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HS6430C100J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HS64008000J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HS6450800000G
Amphenol Corporation
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 4 | 64 | 4 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SPRING CLAMP | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||
|
HS64505000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HS64004000J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HS64105100J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HS6464XSJZC
Honeywell Sensing and Control
|
Check for Price | Contact Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP, FL36(UNSPEC) | 65 ns | SEPARATE | R-XDFP-F36 | e0 | 65.536 kbit | STANDARD SRAM | 1 | 36 | 65.536 k | 64000 | ASYNCHRONOUS | 125 °C | -55 °C | 64KX1 | 3-STATE | CERAMIC | DFP | FL36(UNSPEC) | RECTANGULAR | FLATPACK | PARALLEL | Not Qualified | 38535V;38534K;883S | 100 µA | 10 V | 5 V | YES | CMOS | MILITARY | TIN LEAD | FLAT | DUAL | 10M Rad(Si) V |