Parametric results for: hs301dr under Heat Sinks

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: hs301dr
Select parts from the table below to compare.
Compare
Select Parts Part Number
HS301DR
Crydom Inc
HS301DR-D2425
Crydom Inc
HS301DR-HD6025
Crydom Inc
HS301DR-HD6025
Sensata Circuit Breakers
HS301DR-D2425
Sensata Circuit Breakers
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Thermal Resistance
Device Used On
Thermal Support Device Type
Additional Feature
Profile
Operating Temperature-Max
Operating Temperature-Min
Body Material
Construction
Fin Orientation
Length
Weight
Width
Height
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Package Description
HTS Code
Isolation Voltage-Max
Number of Elements On-State Current-Max
Optoelectronic Device Type
Yes Transferred 3 Ω RELAY HEAT SINK SCREW ALUMINUM ALLOY EXTRUDED LONGITUDINAL 81 mm 209 g 45 mm 40 mm CRYDOM INC compliant CRYDOM
Yes Transferred UL RECOGNIZED, VDE APPROVED 80 °C -40 °C CRYDOM INC compliant CRYDOM ROHS COMPLIANT, PLASTIC PACKAGE-4 8541.40.95.00 4 kV 1 24 A TRIGGER OUTPUT SSR
Yes Transferred UL RECOGNIZED, VDE APPROVED 80 °C -40 °C CRYDOM INC compliant CRYDOM ROHS COMPLIANT, PLASTIC PACKAGE-4 8541.40.95.00 4 kV 1 24 A TRIGGER OUTPUT SSR
Yes Active UL RECOGNIZED, VDE APPROVED 80 °C -40 °C SENSATA TECHNOLOGIES INC compliant ROHS COMPLIANT, PLASTIC PACKAGE-4 4 kV 1 24 A TRIGGER OUTPUT SSR
Yes Active UL RECOGNIZED, VDE APPROVED 80 °C -40 °C SENSATA TECHNOLOGIES INC compliant ROHS COMPLIANT, PLASTIC PACKAGE-4 4 kV 1 24 A TRIGGER OUTPUT SSR
Compare
HS301DR
Crydom Inc
$30.9101 Yes Transferred 3 Ω RELAY HEAT SINK SCREW ALUMINUM ALLOY EXTRUDED LONGITUDINAL 81 mm 209 g 45 mm 40 mm CRYDOM INC compliant CRYDOM
HS301DR-D2425
Crydom Inc
$160.4639 Yes Transferred UL RECOGNIZED, VDE APPROVED 80 °C -40 °C CRYDOM INC compliant CRYDOM ROHS COMPLIANT, PLASTIC PACKAGE-4 8541.40.95.00 4 kV 1 24 A TRIGGER OUTPUT SSR
HS301DR-HD6025
Crydom Inc
Check for Price Yes Transferred UL RECOGNIZED, VDE APPROVED 80 °C -40 °C CRYDOM INC compliant CRYDOM ROHS COMPLIANT, PLASTIC PACKAGE-4 8541.40.95.00 4 kV 1 24 A TRIGGER OUTPUT SSR
HS301DR-HD6025
Sensata Circuit Breakers
Check for Price Yes Active UL RECOGNIZED, VDE APPROVED 80 °C -40 °C SENSATA TECHNOLOGIES INC compliant ROHS COMPLIANT, PLASTIC PACKAGE-4 4 kV 1 24 A TRIGGER OUTPUT SSR
HS301DR-D2425
Sensata Circuit Breakers
Check for Price Yes Active UL RECOGNIZED, VDE APPROVED 80 °C -40 °C SENSATA TECHNOLOGIES INC compliant ROHS COMPLIANT, PLASTIC PACKAGE-4 4 kV 1 24 A TRIGGER OUTPUT SSR