Filter Your Search
1 - 3 of 3 results
|
HS300330RJ
Arcol
|
$24.2669 | Yes | Yes | Transferred | 330 Ω | 5 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 60W | 25 °C | NO | 2.5 kV | e4 | MIL-R-18546 | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | Silver (Ag) | BINDING POST | 41.8 mm | 127.7 mm | 72.5 mm | ARCOL UK LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Arcol | ||
|
HS300330RJ
Arcolectric
|
Check for Price | Yes | Transferred | 330 Ω | 5 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 60W | 25 °C | NO | 2.5 kV | e4 | MIL-R-18546 | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | Silver (Ag) | BINDING POST | 41.8 mm | 127.7 mm | 72.5 mm | ARCOL UK LTD | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | ||||
|
HS300330RJ
Ohmite Mfg Co
|
Check for Price | Yes | Active | 330 Ω | 5 % | 60 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER DISSIPATED USING HEAT SINK: 300W | 25 °C | NO | 2.5 kV | 200 °C | 2 | RECTANGULAR PACKAGE | BINDING POST | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant |