Filter Your Search
1 - 6 of 6 results
|
THS254K7J
TE Connectivity
|
$3.0162 | Yes | Yes | Active | 4.7 kΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 550 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||
|
NTHS254K7J
TE Connectivity
|
Check for Price | Yes | Active | 4.7 kΩ | 5 % | 12.5 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | Rectangular | 2 | RECTANGULAR PACKAGE | 15 mm | 29 mm | 28 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
HS254K7J
Arcolectric
|
Check for Price | Yes | Transferred | 4.7 kΩ | 5 % | 9 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | RATED POWER DISSIPATED USING HEAT SINK: 25W | 25 °C | HS | NO | 550 V | e4 | MIL-R-18546 | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 14.6 mm | 27.3 mm | 28 mm | ARCOL UK LTD | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
NHS254K7J
Arcol
|
Check for Price | Yes | Transferred | 4.7 kΩ | 5 % | 25 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 388.96 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.6 mm | 27.3 mm | 28 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
HS254K7J
Arcol
|
Check for Price | Yes | Transferred | 4.7 kΩ | 5 % | 9 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | RATED POWER DISSIPATED USING HEAT SINK: 25W | 25 °C | HS | NO | 550 V | e4 | MIL-R-18546 | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 14.6 mm | 27.3 mm | 28 mm | ARCOL UK LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
NHS254K7J
Ohmite Mfg Co
|
Check for Price | Active | 4.7 kΩ | 5 % | 25 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | 388.96 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.6 mm | 27.3 mm | 28 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 |