Filter Your Search
1 - 6 of 6 results
|
HS246150R
Microsemi Corporation
|
Check for Price | No | Obsolete | FLANGE MOUNT | SCHOTTKY | NO | 1 | 1 | RECTANGULAR | MICROSEMI CORP | PACKAGE-1 | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | ANODE | SINGLE | SILICON | RECTIFIER DIODE | R-XUFM-X1 | 3.3 kA | 1 | 240 A | UNSPECIFIED | Not Qualified | 150 V | UNSPECIFIED | UPPER | |||||||||||||||
|
HS24619K+-1%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 619 kΩ | 1 % | 1.5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 4 kV | 195 °C | -55 °C | Epoxy Coated | 2 | 1 mm | 35 mm | 8 mm | 24 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||||||||
|
HS246150
Microsemi Corporation
|
Check for Price | No | Obsolete | FLANGE MOUNT | SCHOTTKY | NO | 1 | 1 | RECTANGULAR | MICROSEMI CORP | PACKAGE-1 | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | R-XUFM-X1 | 3.3 kA | 1 | 240 A | UNSPECIFIED | Not Qualified | 150 V | UNSPECIFIED | UPPER | |||||||||||||||
|
HS2461M2+-0.5%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 61.2 MΩ | 0.5 % | 1.5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 4 kV | 195 °C | -55 °C | Epoxy Coated | 2 | 1 mm | 35 mm | 8 mm | 24 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||||||||
|
HS24612K+-0.5%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 612 kΩ | 0.5 % | 1.5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 4 kV | 195 °C | -55 °C | Epoxy Coated | 2 | 1 mm | 35 mm | 8 mm | 24 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||||||||
|
HS2461M9+-1%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 61.9 MΩ | 1 % | 1.5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 4 kV | 195 °C | -55 °C | Epoxy Coated | 2 | 1 mm | 35 mm | 8 mm | 24 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |